
FC7BSCCMC11.0592-T1 | |
|---|---|
DigiKey Part Number | 631-1502-1-ND - Cut Tape (CT) 631-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BSCCMC11.0592-T1 |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC7BSCCMC11.0592-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (7.5x5.2) |
Frequency 11.0592 MHz | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
Frequency Tolerance ±30ppm |

