Similar
Similar



FC7BQCCMC7.3728-T1 | |
|---|---|
DigiKey Part Number | 631-1028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC7BQCCMC7.3728-T1 |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
EDA/CAD Models | FC7BQCCMC7.3728-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 407F35E007M3728 | CTS-Frequency Controls | 0 | 407F35E007M3728-ND | 0,74720 € | Similar |
| 407F39E007M3728 | CTS-Frequency Controls | 0 | 407F39E007M3728-ND | 0,74720 € | Similar |


