
FC7ASBBMM9.216-T1 | |
|---|---|
DigiKey Part Number | 631-FC7ASBBMM9.216-T1TR-ND - Tape & Reel (TR) 631-FC7ASBBMM9.216-T1CT-ND - Cut Tape (CT) 631-FC7ASBBMM9.216-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7ASBBMM9.216-T1 |
Description | CRYSTAL 9.216MHZ 20PF SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.216 MHz ±50ppm Crystal 20pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.216 MHz | Supplier Device Package 2-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,33400 € | 13,34 € |
| 25 | 1,26160 € | 31,54 € |
| 50 | 1,20940 € | 60,47 € |
| 100 | 1,15930 € | 115,93 € |
| 250 | 1,09636 € | 274,09 € |
| 500 | 1,05104 € | 525,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00762 € | 1.007,62 € |
| 2.000 | 0,96603 € | 1.932,06 € |
| 3.000 | 0,94251 € | 2.827,53 € |
| 5.000 | 0,91371 € | 4.568,55 € |
| 7.000 | 0,89524 € | 6.266,68 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

