
FC7ASBBMD20.0-T2 | |
|---|---|
DigiKey Part Number | 631-FC7ASBBMD20.0-T2TR-ND - Tape & Reel (TR) 631-FC7ASBBMD20.0-T2CT-ND - Cut Tape (CT) 631-FC7ASBBMD20.0-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7ASBBMD20.0-T2 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (7x5) | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,07560 € | 26,89 € |
| 50 | 1,03080 € | 51,54 € |
| 100 | 0,98810 € | 98,81 € |
| 250 | 0,93448 € | 233,62 € |
| 500 | 0,89584 € | 447,92 € |
| 1.000 | 0,85881 € | 858,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82335 € | 1.646,70 € |
| 4.000 | 0,78937 € | 3.157,48 € |
| 6.000 | 0,77017 € | 4.621,02 € |
| 10.000 | 0,74665 € | 7.466,50 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

