FC5BQCCMM10.0-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,31949 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,31949 €
Datasheet

Similar


TXC CORPORATION
In Stock: 6.228
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 €
Datasheet
10 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC5BQCCMM10.0-T1

DigiKey Part Number
631-1417-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC5BQCCMM10.0-T1
Description
CRYSTAL 10.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-10.000MAHJ-TTXC CORPORATION07M-10.000MAHJ-T-ND0,31949 €Similar
7M-10.000MAHK-TTXC CORPORATION07M-10.000MAHK-T-ND0,31949 €Similar
7V-10.000MAHJ-TTXC CORPORATION6.228887-2574-1-ND0,52000 €Similar
FY1000009Diodes Incorporated0FY1000009CT-ND0,54000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56654 €566,54 €
Manufacturers Standard Package
Unit Price without VAT:0,56654 €
Unit Price with VAT:0,67418 €