20 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
FQ5032B

FC5BQCCMC20.0-T1

DigiKey Part Number
631-FC5BQCCMC20.0-T1TR-ND - Tape & Reel (TR)
631-FC5BQCCMC20.0-T1CT-ND - Cut Tape (CT)
631-FC5BQCCMC20.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BQCCMC20.0-T1
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC5BQCCMM20.0-T1Fox Electronics1.007631-FC5BQCCMM20.0-T1CT-ND0,93000 €Similar
ECS-200-20-30B-AGL-TRECS Inc.773XC2694CT-ND0,66000 €Direct
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,80500 €8,05 €
250,76120 €19,03 €
500,72980 €36,49 €
1000,69960 €69,96 €
2500,66152 €165,38 €
5000,63416 €317,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60793 €607,93 €
2.0000,58282 €1.165,64 €
3.0000,56861 €1.705,83 €
5.0000,55121 €2.756,05 €
7.0000,54006 €3.780,42 €
10.0000,52848 €5.284,80 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €