25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC5AQECLM25.0-T1

DigiKey Part Number
631-FC5AQECLM25.0-T1TR-ND - Tape & Reel (TR)
631-FC5AQECLM25.0-T1CT-ND - Cut Tape (CT)
631-FC5AQECLM25.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5AQECLM25.0-T1
Description
CRYSTAL 25MHZ 18PF SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,81500 €8,15 €
250,77080 €19,27 €
500,73900 €36,95 €
1000,70840 €70,84 €
2500,66984 €167,46 €
5000,64214 €321,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61559 €615,59 €
2.0000,59015 €1.180,30 €
3.0000,57577 €1.727,31 €
5.0000,55815 €2.790,75 €
7.0000,54685 €3.827,95 €
10.0000,53513 €5.351,30 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €