
FC5AQECLM25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC5AQECLM25.0-T1TR-ND - Tape & Reel (TR) 631-FC5AQECLM25.0-T1CT-ND - Cut Tape (CT) 631-FC5AQECLM25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5AQECLM25.0-T1 |
Description | CRYSTAL 25MHZ 18PF SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,76120 € | 19,03 € |
| 50 | 0,72980 € | 36,49 € |
| 100 | 0,69960 € | 69,96 € |
| 250 | 0,66152 € | 165,38 € |
| 500 | 0,63416 € | 317,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60793 € | 607,93 € |
| 2.000 | 0,58282 € | 1.165,64 € |
| 3.000 | 0,56861 € | 1.705,83 € |
| 5.000 | 0,55121 € | 2.756,05 € |
| 7.000 | 0,54006 € | 3.780,42 € |
| 10.000 | 0,52848 € | 5.284,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

