
FC5AQBAAM8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC5AQBAAM8.0-T1TR-ND - Tape & Reel (TR) 631-FC5AQBAAM8.0-T1CT-ND - Cut Tape (CT) 631-FC5AQBAAM8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5AQBAAM8.0-T1 |
Description | CRYSTAL 8MHZ SERIES SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal Series 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,77080 € | 19,27 € |
| 50 | 0,73900 € | 36,95 € |
| 100 | 0,70840 € | 70,84 € |
| 250 | 0,66984 € | 167,46 € |
| 500 | 0,64214 € | 321,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61559 € | 615,59 € |
| 2.000 | 0,59015 € | 1.180,30 € |
| 3.000 | 0,57577 € | 1.727,31 € |
| 5.000 | 0,55815 € | 2.790,75 € |
| 7.000 | 0,54685 € | 3.827,95 € |
| 10.000 | 0,53513 € | 5.351,30 € |
| 12.000 | 0,52924 € | 6.350,88 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

