Similar



FC4UTCBAF3.6864-BAG100 | |
|---|---|
DigiKey Part Number | 631-1079-ND |
Manufacturer | |
Manufacturer Product Number | FC4UTCBAF3.6864-BAG100 |
Description | CRYSTAL 3.6864MHZ SERIES TH |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal Series 120 Ohms HC-49/U |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC4STCBAF3.6864 | Fox Electronics | 374 | 631-FC4STCBAF3.6864-ND | 0,51000 € | Similar |
| MP037A | CTS-Frequency Controls | 0 | MP037A-ND | 0,56804 € | Similar |



