
FC4STCBQF3.60448 | |
|---|---|
DigiKey Part Number | 631-FC4STCBQF3.60448-ND |
Manufacturer | |
Manufacturer Product Number | FC4STCBQF3.60448 |
Description | CRYSTAL 3.60448 MHZ TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.60448 MHz ±30ppm Crystal 200 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Frequency Tolerance ±30ppm |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.60448 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32160 € | 321,60 € |
| Unit Price without VAT: | 0,32160 € |
|---|---|
| Unit Price with VAT: | 0,38270 € |

