
FC4STCBEF4.608 | |
|---|---|
DigiKey Part Number | 631-FC4STCBEF4.608-ND |
Manufacturer | |
Manufacturer Product Number | FC4STCBEF4.608 |
Description | CRYSTAL 4.608MHZ 10PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.608 MHz ±30ppm Crystal 10pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33922 € | 339,22 € |
| Unit Price without VAT: | 0,33922 € |
|---|---|
| Unit Price with VAT: | 0,40367 € |

