Parametric Equivalent
Parametric Equivalent

FC4STBBMF16.0 | |
|---|---|
DigiKey Part Number | 631-FC4STBBMF16.0-ND |
Manufacturer | |
Manufacturer Product Number | FC4STBBMF16.0 |
Description | CRYSTAL 16 MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.142" (3.60mm) |
Frequency Tolerance ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC4STCBMF16.0 | Fox Electronics | 2.630 | 631-FC4STCBMF16.0-ND | 0,51000 € | Parametric Equivalent |
| ECS-160-20-4X-EM | ECS Inc. | 1.888 | 50-ECS-160-20-4X-EM-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32418 € | 324,18 € |
| Unit Price without VAT: | 0,32418 € |
|---|---|
| Unit Price with VAT: | 0,38577 € |



