Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FC4SDCBMM7.3728-T1 | |
|---|---|
DigiKey Part Number | 631-1398-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMM7.3728-T1 |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC4SDCBMF7.3728-T1 | Fox Electronics | 6.305 | 631-FC4SDCBMF7.3728-T1CT-ND | 0,20000 € | Similar |
| GL073F35IET | CTS-Frequency Controls | 0 | GL073F35IET-ND | 0,24746 € | Direct |
| ABLS-7.3728MHZ-D4-T | Abracon LLC | 0 | 535-14362-1-ND | 0,21000 € | Similar |
| ATS073BSM-1E | CTS-Frequency Controls | 3.840 | CTX1043CT-ND | 0,22000 € | Similar |
| ATS073SM-1E | CTS-Frequency Controls | 9.182 | CTX1045CT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14103 € | 141,03 € |
| Unit Price without VAT: | 0,14103 € |
|---|---|
| Unit Price with VAT: | 0,16783 € |






