
FC4SDCBMF25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF25.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF25.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF25.0-T1 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF25.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,15580 € | 15,58 € |
| 250 | 0,14732 € | 36,83 € |
| 500 | 0,14120 € | 70,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13536 € | 135,36 € |
| 2.000 | 0,12976 € | 259,52 € |
| 3.000 | 0,12658 € | 379,74 € |
| 5.000 | 0,12270 € | 613,50 € |
| 7.000 | 0,12021 € | 841,47 € |
| 10.000 | 0,11763 € | 1.176,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |







