
FC4SDCBMF19.6608-T1 | |
|---|---|
DigiKey Part Number | FC4SDCBMF19.6608-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF19.6608-T1 |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±50ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14281 € | 142,81 € |
| Unit Price without VAT: | 0,14281 € |
|---|---|
| Unit Price with VAT: | 0,16994 € |

