14.31818 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4SDCBMF14.31818-T1

DigiKey Part Number
631-FC4SDCBMF14.31818-T1TR-ND - Tape & Reel (TR)
631-FC4SDCBMF14.31818-T1CT-ND - Cut Tape (CT)
631-FC4SDCBMF14.31818-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4SDCBMF14.31818-T1
Description
CRYSTAL 14.31818MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
FC4SDCBMF14.31818-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-14.31818MHZ-B4-TAbracon LLC855535-10222-1-ND0,21000 €Similar
In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17800 €1,78 €
250,16840 €4,21 €
500,16180 €8,09 €
1000,15510 €15,51 €
2500,14664 €36,66 €
5000,14056 €70,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13474 €134,74 €
2.0000,12917 €258,34 €
3.0000,12601 €378,03 €
5.0000,12215 €610,75 €
7.0000,11967 €837,69 €
10.0000,11710 €1.171,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €