
FC4SDCBMF12.288-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF12.288-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF12.288-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF12.288-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF12.288-T1 |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF12.288-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,15510 € | 15,51 € |
| 250 | 0,14664 € | 36,66 € |
| 500 | 0,14056 € | 70,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13474 € | 134,74 € |
| 2.000 | 0,12917 € | 258,34 € |
| 3.000 | 0,12601 € | 378,03 € |
| 5.000 | 0,12215 € | 610,75 € |
| 7.000 | 0,11967 € | 837,69 € |
| 10.000 | 0,11710 € | 1.171,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

