Similar
Similar
Similar


FC3VREEGM50.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC3VREEGM50.0-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC3VREEGM50.0-T1 |
Description | CRYSTAL 50.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F50022IAR | CTS-Frequency Controls | 0 | 402F50022IAR-ND | 0,29075 € | Similar |
| 402F50022IJR | CTS-Frequency Controls | 0 | 402F50022IJR-ND | 0,29075 € | Similar |
| 402F50022ILR | CTS-Frequency Controls | 0 | 402F50022ILR-ND | 0,29075 € | Similar |


