24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BQBBMM24.0-T3

DigiKey Part Number
631-FC3BQBBMM24.0-T3TR-ND - Tape & Reel (TR)
631-FC3BQBBMM24.0-T3CT-ND - Cut Tape (CT)
631-FC3BQBBMM24.0-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3BQBBMM24.0-T3
Description
CRYSTAL 24MHZ 20PF SMT
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.249
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,33500 €3,35 €
250,31680 €7,92 €
500,30360 €15,18 €
1000,29110 €29,11 €
2500,27528 €68,82 €
5000,26386 €131,93 €
1.0000,25295 €252,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23656 €709,68 €
6.0000,22678 €1.360,68 €
9.0000,22125 €1.991,25 €
15.0000,21448 €3.217,20 €
21.0000,21013 €4.412,73 €
30.0000,20562 €6.168,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €