
FC3BQBBMM12.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC3BQBBMM12.0-T3TR-ND - Tape & Reel (TR) 631-FC3BQBBMM12.0-T3CT-ND - Cut Tape (CT) 631-FC3BQBBMM12.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BQBBMM12.0-T3 |
Description | CRYSTAL 12MHZ 20PF SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 20pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,32080 € | 8,02 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,29480 € | 29,48 € |
| 250 | 0,27872 € | 69,68 € |
| 500 | 0,26718 € | 133,59 € |
| 1.000 | 0,25613 € | 256,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23954 € | 718,62 € |
| 6.000 | 0,22964 € | 1.377,84 € |
| 9.000 | 0,22403 € | 2.016,27 € |
| 15.000 | 0,21718 € | 3.257,70 € |
| 21.000 | 0,21277 € | 4.468,17 € |
| 30.000 | 0,20821 € | 6.246,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

