
FC3BQBBME25.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC3BQBBME25.0-T3TR-ND - Tape & Reel (TR) 631-FC3BQBBME25.0-T3CT-ND - Cut Tape (CT) 631-FC3BQBBME25.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BQBBME25.0-T3 |
Description | CRYSTAL 25MHZ 20PF SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC3BQBBMM25.0-T3 | Fox Electronics | 1.732 | 631-FC3BQBBMM25.0-T3CT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,29110 € | 29,11 € |
| 250 | 0,27528 € | 68,82 € |
| 500 | 0,26386 € | 131,93 € |
| 1.000 | 0,25295 € | 252,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23656 € | 709,68 € |
| 6.000 | 0,22678 € | 1.360,68 € |
| 9.000 | 0,22125 € | 1.991,25 € |
| 15.000 | 0,21448 € | 3.217,20 € |
| 21.000 | 0,21013 € | 4.412,73 € |
| 30.000 | 0,20562 € | 6.168,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

