24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BAEBGI24.0-T1

DigiKey Part Number
631-FC3BAEBGI24.0-T1TR-ND - Tape & Reel (TR)
631-FC3BAEBGI24.0-T1CT-ND - Cut Tape (CT)
631-FC3BAEBGI24.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3BAEBGI24.0-T1
Description
CRYSTAL 24.000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 24,0-JXS32P4-12-10/50-T3-FU-AEC-LFJauch Quartz3.0001908-Q24,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-ND0,66000 €Parametric Equivalent
In-Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42100 €4,21 €
250,39800 €9,95 €
500,38120 €19,06 €
1000,36550 €36,55 €
2500,34564 €86,41 €
5000,33132 €165,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31760 €317,60 €
2.0000,30447 €608,94 €
3.0000,29704 €891,12 €
5.0000,28794 €1.439,70 €
7.0000,28210 €1.974,70 €
10.0000,27604 €2.760,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €