
FC3BAEBDI24.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC3BAEBDI24.0-T1TR-ND - Tape & Reel (TR) 631-FC3BAEBDI24.0-T1CT-ND - Cut Tape (CT) 631-FC3BAEBDI24.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BAEBDI24.0-T1 |
Description | CRYSTAL 24.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,39480 € | 9,87 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,36260 € | 36,26 € |
| 250 | 0,34288 € | 85,72 € |
| 500 | 0,32870 € | 164,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31508 € | 315,08 € |
| 2.000 | 0,30206 € | 604,12 € |
| 3.000 | 0,29468 € | 884,04 € |
| 5.000 | 0,28565 € | 1.428,25 € |
| 7.000 | 0,27986 € | 1.959,02 € |
| 10.000 | 0,27385 € | 2.738,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

