


FC2BSBBMM24.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC2BSBBMM24.0-T3TR-ND - Tape & Reel (TR) 631-FC2BSBBMM24.0-T3CT-ND - Cut Tape (CT) 631-FC2BSBBMM24.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2BSBBMM24.0-T3 |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 20pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,48560 € | 12,14 € |
| 50 | 0,46580 € | 23,29 € |
| 100 | 0,44630 € | 44,63 € |
| 250 | 0,42212 € | 105,53 € |
| 500 | 0,40466 € | 202,33 € |
| 1.000 | 0,38791 € | 387,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29075 € | 872,25 € |
| 6.000 | 0,27873 € | 1.672,38 € |
| 9.000 | 0,27193 € | 2.447,37 € |
| 15.000 | 0,26361 € | 3.954,15 € |
| 21.000 | 0,25827 € | 5.423,67 € |
| 30.000 | 0,25273 € | 7.581,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

