
FC1BACBEI20.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC1BACBEI20.0-T3TR-ND - Tape & Reel (TR) 631-FC1BACBEI20.0-T3CT-ND - Cut Tape (CT) 631-FC1BACBEI20.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1BACBEI20.0-T3 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,46480 € | 11,62 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,42710 € | 42,71 € |
| 250 | 0,40392 € | 100,98 € |
| 500 | 0,38720 € | 193,60 € |
| 1.000 | 0,37119 € | 371,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34715 € | 1.041,45 € |
| 6.000 | 0,33281 € | 1.996,86 € |
| 9.000 | 0,32470 € | 2.922,30 € |
| 15.000 | 0,31477 € | 4.721,55 € |
| 21.000 | 0,30839 € | 6.476,19 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

