
FB3HDBLM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FB3HDBLM0.032768-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB3HDBLM0.032768-T3 |
Description | TCXO 3225 4-SMD 0.032768MHZ 5PPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,76548 € | 5.296,44 € |
| Unit Price without VAT: | 1,76548 € |
|---|---|
| Unit Price with VAT: | 2,10092 € |

