
F254-327 | |
|---|---|
DigiKey Part Number | 631-1113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F254-327 |
Description | XTAL OSC XO 32.7680KHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability -120ppm, +10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.5µA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 0.25µA |
Output HCMOS |

