Similar

617-24.572675-1 | |
|---|---|
DigiKey Part Number | 631-1500-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 617-24.572675-1 |
Description | CRYSTAL 24.572675MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 24.572675 MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.572675 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-245.7-10-37Q-EN-TR | ECS Inc. | 0 | ECS-245.7-10-37Q-EN-TR-ND | 0,34162 € | Similar |


