
603-40-48 | |
|---|---|
DigiKey Part Number | 631-603-40-48TR-ND - Tape & Reel (TR) 631-603-40-48CT-ND - Cut Tape (CT) 631-603-40-48DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 603-40-48 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 603-40-48 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,51360 € | 12,84 € |
| 50 | 0,49220 € | 24,61 € |
| 100 | 0,47190 € | 47,19 € |
| 250 | 0,44628 € | 111,57 € |
| 500 | 0,42780 € | 213,90 € |
| 1.000 | 0,41011 € | 410,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38356 € | 1.150,68 € |
| 6.000 | 0,36772 € | 2.206,32 € |
| 9.000 | 0,35876 € | 3.228,84 € |
| 15.000 | 0,34778 € | 5.216,70 € |
| 21.000 | 0,34075 € | 7.155,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

