40 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603-40-48

DigiKey Part Number
631-603-40-48TR-ND - Tape & Reel (TR)
631-603-40-48CT-ND - Cut Tape (CT)
631-603-40-48DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
603-40-48
Description
CRYSTAL 40.0000MHZ 12PF SMD
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
603-40-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.083
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54300 €5,43 €
250,51360 €12,84 €
500,49220 €24,61 €
1000,47190 €47,19 €
2500,44628 €111,57 €
5000,42780 €213,90 €
1.0000,41011 €410,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38356 €1.150,68 €
6.0000,36772 €2.206,32 €
9.0000,35876 €3.228,84 €
15.0000,34778 €5.216,70 €
21.0000,34075 €7.155,75 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €