
603-25-261 | |
|---|---|
DigiKey Part Number | 631-603-25-261TR-ND - Tape & Reel (TR) 631-603-25-261CT-ND - Cut Tape (CT) 631-603-25-261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 603-25-261 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48840 € | 24,42 € |
| 100 | 0,46810 € | 46,81 € |
| 250 | 0,44272 € | 110,68 € |
| 500 | 0,42440 € | 212,20 € |
| 1.000 | 0,40686 € | 406,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38052 € | 1.141,56 € |
| 6.000 | 0,36480 € | 2.188,80 € |
| 9.000 | 0,35591 € | 3.203,19 € |
| 15.000 | 0,34502 € | 5.175,30 € |
| 21.000 | 0,33804 € | 7.098,84 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

