XLG-320-48-ABV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLG-320-L-AB

DigiKey Part Number
1866-XLG-320-L-AB-ND
Manufacturer
Manufacturer Product Number
XLG-320-L-AB
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.4A 150 ~ 300V Constant Power LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Power
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
150 ~ 300V
Current - Output (Max)
1.4A
Power (Watts)
312 W
Voltage - Isolation
3.75 kV
Dimming
PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-20°C ~ 85°C
Efficiency
93.5%
Termination Style
Wire Leads
Size / Dimension
9.69" L x 3.03" W x 1.56" H (246.0mm x 77.0mm x 39.5mm)
Approval Agency
CB, CCC, CE, EAC, ENEC, UKCA
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,04000 €57,04 €
554,38400 €271,92 €
1051,98300 €519,83 €
2550,43880 €1.260,97 €
Unit Price without VAT:57,04000 €
Unit Price with VAT:67,87760 €