
XLG-320-H-A | |
---|---|
DigiKey Part Number | 1866-XLG-320-H-A-ND |
Manufacturer | |
Manufacturer Product Number | XLG-320-H-A |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.5A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 6.5A | |
Power (Watts) | 312 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.69" L x 3.03" W x 1.56" H (246.0mm x 77.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ENEC, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,13000 € | 54,13 € |
5 | 51,55400 € | 257,77 € |
10 | 49,23800 € | 492,38 € |
25 | 47,86560 € | 1.196,64 € |
Unit Price without VAT: | 54,13000 € |
---|---|
Unit Price with VAT: | 64,41470 € |