SCP-35-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 35,66000 €
Datasheet
SCP-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP-35-12

DigiKey Part Number
1866-4335-ND
Manufacturer
Manufacturer Product Number
SCP-35-12
Description
AC/DC CONVERTER 13.8V 36W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 13.8V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
SCP-35-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
13.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,06000 €16,06 €
515,28800 €76,44 €
1014,68300 €146,83 €
2514,25120 €356,28 €
Unit Price without VAT:16,06000 €
Unit Price with VAT:19,11140 €