RSD-30H-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: 82,47000 €
Datasheet
RSD-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-30H-12

DigiKey Part Number
1866-5458-ND
Manufacturer
Manufacturer Product Number
RSD-30H-12
Description
DC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 2.5A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Railway
Efficiency
89%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,85000 €28,85 €
527,55200 €137,76 €
1026,25600 €262,56 €
2525,56560 €639,14 €
Unit Price without VAT:28,85000 €
Unit Price with VAT:34,33150 €