Similar

RSD-300F-24 | |
|---|---|
DigiKey Part Number | RSD-300F-24-ND |
Manufacturer | |
Manufacturer Product Number | RSD-300F-24 |
Description | DC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 12.5A 93.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 50.4V | |
Voltage - Input (Max) | 93.6V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,40000 € | 118,40 € |
| 5 | 112,80400 € | 564,02 € |
| 10 | 107,81600 € | 1.078,16 € |
| 25 | 104,66520 € | 2.616,63 € |
| Unit Price without VAT: | 118,40000 € |
|---|---|
| Unit Price with VAT: | 140,89600 € |


