RS-25-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 241
Unit Price: 4,87688 €
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: 17,05000 €
Datasheet
RS-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-25-5

DigiKey Part Number
1866-4145-ND
Manufacturer
Manufacturer Product Number
RS-25-5
Description
AC/DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RS-25-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
78.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,16000 €9,16 €
58,72400 €43,62 €
108,37800 €83,78 €
258,11880 €202,97 €
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,90040 €