NGB250_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGB250S12K

DigiKey Part Number
271-NGB250S12K-ND
Manufacturer
Manufacturer Product Number
NGB250S12K
Description
AC/DC CONVERTER 12V 175W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
14.6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4.5 kV
Efficiency
90%
Operating Temperature
-20°C ~ 80°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm)
Approval Agency
CE, cURus, DEMKO
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1111,98000 €111,98 €
5106,65400 €533,27 €
10104,43900 €1.044,39 €
40100,14425 €4.005,77 €
8098,06350 €7.845,08 €
Manufacturers Standard Package
Unit Price without VAT:111,98000 €
Unit Price with VAT:133,25620 €