
HRPG-300-7.5 | |
|---|---|
DigiKey Part Number | HRPG-300-7.5-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-300-7.5 |
Description | AC/DC CONVERTER 7.5V 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,47000 € | 77,47 € |
| 5 | 73,76000 € | 368,80 € |
| 10 | 70,56400 € | 705,64 € |
| 25 | 68,49160 € | 1.712,29 € |
| Unit Price without VAT: | 77,47000 € |
|---|---|
| Unit Price with VAT: | 92,18930 € |

