


HEP-320-24A | |
|---|---|
DigiKey Part Number | 1866-2277-ND |
Manufacturer | |
Manufacturer Product Number | HEP-320-24A |
Description | AC/DC CONVERTER 24V 320W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 431 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.34 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 94% | |
Operating Temperature | -55°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP65, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,71000 € | 116,71 € |
| 5 | 111,17000 € | 555,85 € |
| 10 | 106,23800 € | 1.062,38 € |
| 25 | 103,21080 € | 2.580,27 € |
| Unit Price without VAT: | 116,71000 € |
|---|---|
| Unit Price with VAT: | 138,88490 € |








