HEP-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEP-100
HEP Series AC/DC Power Supply | Datasheet Preview

HEP-100-24A

DigiKey Part Number
1866-2254-ND
Manufacturer
Manufacturer Product Number
HEP-100-24A
Description
AC/DC CONVERTER 24V 96W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 127 ~ 431 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
93%
Operating Temperature
-55°C ~ 70°C (With Derating)
Features
Adjustable Output, IP65, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,92000 €68,92 €
565,64200 €328,21 €
1062,79100 €627,91 €
2560,97760 €1.524,44 €
Unit Price without VAT:68,92000 €
Unit Price with VAT:82,01480 €