ENC-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENC-120-48

DigiKey Part Number
1866-1613-ND
Manufacturer
Manufacturer Product Number
ENC-120-48
Description
BATT CHARGER DESKTOP 48V 2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 48V 2A 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
48V
Number of Cells
1
Voltage - Nominal
48V
Charge Current - Max
2A
Charge Time
-
Voltage - Input
90 ~ 264VAC
Power - Max
115W
Size / Dimension
7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm)
Mounting Type
Desktop
Termination Style
Terminal Block
Features
LED Indicator
Operating Temperature
-30°C ~ 70°C
Approval Agency
CB, CE, cULus, EAC
Weight
980 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,78000 €57,78 €
555,01800 €275,09 €
1052,59900 €525,99 €
2551,04520 €1.276,13 €
Manufacturers Standard Package
Unit Price without VAT:57,78000 €
Unit Price with VAT:68,75820 €