



CNS653-MU | |
|---|---|
DigiKey Part Number | 454-1808-ND |
Manufacturer | |
Manufacturer Product Number | CNS653-MU |
Description | AC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 33.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,23000 € | 206,23 € |
| 5 | 196,41400 € | 982,07 € |
| 10 | 192,33300 € | 1.923,33 € |
| 28 | 186,42679 € | 5.219,95 € |
| Unit Price without VAT: | 206,23000 € |
|---|---|
| Unit Price with VAT: | 245,41370 € |


