
FM4007-N-H | |
|---|---|
DigiKey Part Number | 4491-FM4007-N-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM4007-N-H |
Description | DIODE STANDARD 1000V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 3.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,03628 € | 18,14 € |
| 1.000 | 0,03282 € | 32,82 € |
| 3.000 | 0,02937 € | 88,11 € |
| Unit Price without VAT: | 0,10700 € |
|---|---|
| Unit Price with VAT: | 0,12733 € |



