
FM140-MH-H | |
|---|---|
DigiKey Part Number | 3584-FM140-MH-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM140-MH-H |
Description | Schottky Diode |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 1A (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 mA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 270pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |

