
TSP-D2AA2-M21 | |
|---|---|
DigiKey Part Number | TSP-D2AA2-M21-ND |
Manufacturer | |
Manufacturer Product Number | TSP-D2AA2-M21 |
Description | 1X9, 155M, 1310NM, 60KM, -40 85D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,50700 € | 365,07 € |
| Unit Price without VAT: | 36,50700 € |
|---|---|
| Unit Price with VAT: | 43,44333 € |

