
TQS-R16H8-X8303 | |
|---|---|
DigiKey Part Number | 1785-TQS-R16H8-X8303-ND |
Manufacturer | |
Manufacturer Product Number | TQS-R16H8-X8303 |
Description | QSFP-DD 400G AOC (ACTIVE OPTICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 9.84' (3.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Formerica Optoelectronics Inc. | Cable Type Round |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP-DD to QSFP-DD | Shielding Unshielded |
Number of Positions 76 | Current - Max/Contact 2.75 A |
Connector Type Plug to Plug | Frequency - Max 425Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.341,57000 € | 1.341,57 € |
| Unit Price without VAT: | 1.341,57000 € |
|---|---|
| Unit Price with VAT: | 1.596,46830 € |

