
TQS-R16B9-CCZ | |
|---|---|
DigiKey Part Number | 1785-TQS-R16B9-CCZ-ND |
Manufacturer | |
Manufacturer Product Number | TQS-R16B9-CCZ |
Description | QSFP-DD 400G DR4, 500M, 0-70DEGC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 425Gbps 1310nm 3.135V ~ 3.465V MPO-16 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Formerica Optoelectronics Inc. | Applications Ethernet |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Connector Type MPO-16 |
Data Rate 425Gbps | Mounting Type Pluggable, QSFP-DD |

