
TQS-R167E-8AZ | |
|---|---|
DigiKey Part Number | 1785-TQS-R167E-8AZ-ND |
Manufacturer | |
Manufacturer Product Number | TQS-R167E-8AZ |
Description | QSFP-DD 400G SR8, 100M, 0-70DEGC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 424.96Gbps 850nm 3.135V ~ 3.465V MPO-16 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Formerica Optoelectronics Inc. | Applications Ethernet |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Connector Type MPO-16 |
Data Rate 424.96Gbps | Mounting Type Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,75000 € | 636,75 € |
| 10 | 577,51600 € | 5.775,16 € |
| Unit Price without VAT: | 636,75000 € |
|---|---|
| Unit Price with VAT: | 757,73250 € |

